Texas Instruments UCD3138128PFC, 12 bit, 32 bit ARM7TDMI-S Processor, PID Based Hardware, RTC System On Chip SOC for

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
914-3140
Mfr. Part No.:
UCD3138128PFC
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Processing Unit

Microcontroller, Microprocessor

Application

Isolated DC-DC Modules, Phase Shifted Full Bridge with Peak Current Mode Control, Power Factor Correction, Power Supplies, Telecom Rectifiers

Technology

12 bit, 32 bit ARM7TDMI-S Processor, PID Based Hardware, RTC

Mounting Type

Surface Mount

Package Type

TQFP

Pin Count

80

Dimensions

12.2 x 12.2 x 1.05mm

Height

1.05mm

Length

12.2mm

Maximum Operating Supply Voltage

420 V

Maximum Operating Temperature

+125 °C

Minimum Operating Supply Voltage

350 V

Minimum Operating Temperature

-40 °C

Width

12.2mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy