Nordic Semiconductor NRF24LU1P-F16Q32-T, 8 bit System On Chip SOC for Compact USB Dongles for Wireless Peripherals,
- RS Stock No.:
- 885-5763
- Mfr. Part No.:
- NRF24LU1P-F16Q32-T
- Brand:
- Nordic Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 885-5763
- Mfr. Part No.:
- NRF24LU1P-F16Q32-T
- Brand:
- Nordic Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nordic Semiconductor | |
| Processing Unit | Microcontroller | |
| Application | Compact USB Dongles for Wireless Peripherals, Keyboards and Remotes, Toys, USB Dongle 3-in-1 Desktop Bundles, USB Dongle for Advanced Media Center Remote Controls, USB Dongle for Game Controllers, USB Dongles for Mouse | |
| Technology | 8 bit | |
| Mounting Type | Surface Mount | |
| Package Type | QFN | |
| Pin Count | 32 | |
| Dimensions | 5 x 5 x 0.9mm | |
| Height | 0.9mm | |
| Length | 5mm | |
| Maximum Operating Supply Voltage | 5.25 V | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Supply Voltage | 4 V | |
| Minimum Operating Temperature | -40 °C | |
| Width | 5mm | |
| Select all | ||
|---|---|---|
Brand Nordic Semiconductor | ||
Processing Unit Microcontroller | ||
Application Compact USB Dongles for Wireless Peripherals, Keyboards and Remotes, Toys, USB Dongle 3-in-1 Desktop Bundles, USB Dongle for Advanced Media Center Remote Controls, USB Dongle for Game Controllers, USB Dongles for Mouse | ||
Technology 8 bit | ||
Mounting Type Surface Mount | ||
Package Type QFN | ||
Pin Count 32 | ||
Dimensions 5 x 5 x 0.9mm | ||
Height 0.9mm | ||
Length 5mm | ||
Maximum Operating Supply Voltage 5.25 V | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Supply Voltage 4 V | ||
Minimum Operating Temperature -40 °C | ||
Width 5mm | ||
- COO (Country of Origin):
- PH
