Texas Instruments CC2545RGZT, System On Chip SOC for Consumer Electronics and Human Interface, 48-Pin QFN

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
820-3137
Mfr. Part No.:
CC2545RGZT
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Processing Unit

Microcontroller

Application

Consumer Electronics and Human Interface

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

48

Dimensions

7.15 x 7.15 x 0.95mm

Height

0.95mm

Length

7.15mm

Maximum Operating Supply Voltage

3.6 V

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

2 V

Minimum Operating Temperature

-40 °C

Width

7.15mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy