Maxim Integrated 78M6613-IM/F, Single Converter System On Chip SOC for Power Metering, 32-Pin QFN

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
797-9221
Mfr. Part No.:
78M6613-IM/F
Brand:
Maxim
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim

Processing Unit

Microprocessor

Application

Power Metering

Technology

Single Converter

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

32

Dimensions

5 x 5 x 0.895mm

Height

0.895mm

Length

5mm

Maximum Operating Supply Voltage

3.6 V

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

3 V

Minimum Operating Temperature

-40 °C

Width

5mm