Maxim Integrated 71M6513-IGT/F, Single Converter System-On-Chip for 3-Phase Energy Meter, 100-Pin LQFP
- RS Stock No.:
- 778-1456
- Mfr. Part No.:
- 71M6513-IGT/F
- Brand:
- Maxim
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 778-1456
- Mfr. Part No.:
- 71M6513-IGT/F
- Brand:
- Maxim
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim | |
| Processing Unit | Microprocessor | |
| Application | 3-Phase Energy Meter | |
| Technology | Single Converter | |
| Mounting Type | Surface Mount | |
| Package Type | LQFP | |
| Pin Count | 100 | |
| Dimensions | 14.2 x 14.2 x 1.6mm | |
| Height | 1.6mm | |
| Length | 14.2mm | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Supply Voltage | 3 V | |
| Minimum Operating Temperature | -40 °C | |
| Width | 14.2mm | |
| Select all | ||
|---|---|---|
Brand Maxim | ||
Processing Unit Microprocessor | ||
Application 3-Phase Energy Meter | ||
Technology Single Converter | ||
Mounting Type Surface Mount | ||
Package Type LQFP | ||
Pin Count 100 | ||
Dimensions 14.2 x 14.2 x 1.6mm | ||
Height 1.6mm | ||
Length 14.2mm | ||
Maximum Operating Supply Voltage 3.6 V | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Supply Voltage 3 V | ||
Minimum Operating Temperature -40 °C | ||
Width 14.2mm | ||
