Cypress Semiconductor CY8CLED04D01-56LTXI, CMOS System On Chip SOC for LED, 56-Pin QFN

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
726-0470
Mfr. Part No.:
CY8CLED04D01-56LTXI
Brand:
Cypress Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Cypress Semiconductor

Processing Unit

Microcontroller

Application

LED

Technology

CMOS

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

56

Dimensions

8 x 8 x 0.9mm

Height

0.9mm

Length

8mm

Maximum Operating Supply Voltage

5.25 V

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

4.75 V

Minimum Operating Temperature

-40 °C

Width

8mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy