Cypress Semiconductor CY8C27643-24LTXI, CMOS System On Chip SOC 48-Pin QFN

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
726-0404
Mfr. Part No.:
CY8C27643-24LTXI
Brand:
Cypress Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Cypress Semiconductor

Processing Unit

Microcontroller

Technology

CMOS

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

48

Dimensions

7 x 7 x 0.88mm

Height

0.88mm

Length

7mm

Maximum Operating Supply Voltage

5.25 V

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

3 V

Minimum Operating Temperature

-40 °C

Width

7mm