Microchip MPL485A-I/AJA, ARM Cortex M4 System-On-Chip 121-Pin TFBGA
- RS Stock No.:
- 215-5941
- Mfr. Part No.:
- MPL485A-I/AJA
- Brand:
- Microchip
Stock information currently inaccessible
- RS Stock No.:
- 215-5941
- Mfr. Part No.:
- MPL485A-I/AJA
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Processing Unit | Microprocessor | |
| Technology | ARM Cortex M4 | |
| Mounting Type | Surface Mount | |
| Package Type | TFBGA | |
| Pin Count | 121 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Processing Unit Microprocessor | ||
Technology ARM Cortex M4 | ||
Mounting Type Surface Mount | ||
Package Type TFBGA | ||
Pin Count 121 | ||
The Microchip PL485 is a fully programmable Power Line Communication (PLC) System On Chip (SOC).It is able to run any narrowband-PLC (NB-PLC) protocol in the frequency band up to 500 kHz. By means of selecting the proper firmware, the PL485 is able to support applications requiring basic connectivity (point to point, star) or complex PLC networks (mesh topologies with routing).
Temp range is -40C to +85C
Package Type: TFBGA
Package Type: TFBGA
