Cypress Semiconductor CYW20704UA2KFFB1G, Bluetooth System-On-Chip 49-Pin FBGA

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
193-8499
Mfr. Part No.:
CYW20704UA2KFFB1G
Brand:
Cypress Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Cypress Semiconductor

Processing Unit

Microprocessor

Technology

Bluetooth

Mounting Type

Surface Mount

Package Type

FBGA

Pin Count

49

Dimensions

4.6 x 8 x 0.81mm

Height

0.81mm

Length

4.6mm

Maximum Operating Supply Voltage

3.6 V

Maximum Operating Temperature

+150 °C

Minimum Operating Supply Voltage

3 V

Minimum Operating Temperature

-40 °C

Width

8mm

COO (Country of Origin):
TW
The Cypress Semiconductor CYW20704 is a monolithic, single-chip, Bluetooth 5.0 compliant, stand-alone baseband processor with an integrated 2.4 GHz transceiver. The transceiver enhanced radio performance which meets the most stringent industrial temperature application requirement for compact integration into mobile handset and portable device.

Ultra-low power consumption
Available in a 49-ball FcBGA package

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy