Cypress Semiconductor CY8C3866LTI-068, CMOS System On Chip SOC 48-Pin QFN

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
178-3295
Mfr. Part No.:
CY8C3866LTI-068
Brand:
Cypress Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Cypress Semiconductor

Processing Unit

Microcontroller

Technology

CMOS

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

48

Dimensions

7 x 7 x 0.95mm

Height

0.95mm

Length

7mm

Maximum Operating Supply Voltage

5.5 V

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

1.71 V

Minimum Operating Temperature

-40 °C

Width

7mm

PSoC® 3 is a true programmable embedded system-on-chip, integrating configurable analog and digital peripherals, memory, and a microcontroller on a single chip. The PSoC 3 architecture boosts performance. PSoC devices employ a highly configurable system-on-chip architecture for embedded control design. They integrate configurable analog and digital circuits, controlled by an on-chip microcontroller. A single PSoC device can integrate as many as 100 digital and analog peripheral functions, reducing design time, board space, power consumption, and system cost while improving system quality.

8051 core plus DMA controller
Ultra low power with industry's widest voltage range
Programmable digital and analog peripherals enable custom functions
Flexible routing of any analog or digital peripheral function to any pin