Texas Instruments CC3100R11MRGC, Wi-Fi System On Chip SOC 64-Pin VQFN

Stock information currently inaccessible
RS Stock No.:
162-8522
Mfr. Part No.:
CC3100R11MRGC
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Technology

Wi-Fi

Mounting Type

Surface Mount

Package Type

VQFN

Pin Count

64

Dimensions

9.15 x 9.15 x 0.95mm

Height

0.95mm

Length

9.15mm

Maximum Operating Supply Voltage

3.6 V

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

2.1 V

Minimum Operating Temperature

-40 °C

Width

9.15mm

COO (Country of Origin):
PH

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy