Cypress Semiconductor CY8C28445-24PVXI, CMOS System-On-Chip for Automotive, Capacitive Sensing, Controller, Embedded,

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
125-4178
Mfr. Part No.:
CY8C28445-24PVXI
Brand:
Cypress Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Cypress Semiconductor

Processing Unit

Microprocessor

Application

Automotive, Capacitive Sensing, Controller, Embedded, Flash, LED, PSoC 1 Mixed-Signal Array, USB

Technology

CMOS

Mounting Type

Surface Mount

Package Type

SSOP

Pin Count

28

Dimensions

10.4 x 5.6 x 1.85mm

Height

1.85mm

Length

10.4mm

Maximum Operating Supply Voltage

5.25 V

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

3 V

Minimum Operating Temperature

-40 °C

Width

5.6mm

Priced to Clear

Yes

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy