Cypress Semiconductor CY8C27243-24PVXI, CMOS System-On-Chip for Automotive, Capsense Development, DElta Sigma ADCs,

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
125-4171
Mfr. Part No.:
CY8C27243-24PVXI
Brand:
Cypress Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Cypress Semiconductor

Processing Unit

Microprocessor

Application

Automotive, Capsense Development, DElta Sigma ADCs, Embedded, Flash, I/O, LED, PSoC 1 Mixed-Signal Array, SRAM, USB

Technology

CMOS

Mounting Type

Surface Mount

Package Type

SSOP

Pin Count

20

Dimensions

7.4 x 5.6 x 1.85mm

Height

1.85mm

Length

7.4mm

Maximum Operating Supply Voltage

5.25 V

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

3 V

Minimum Operating Temperature

-40 °C

Width

5.6mm