Cypress Semiconductor CY8C20234-12LKXI, CMOS System-On-Chip for Automotive, Capacitive Sensing, Controller, Embedded,
- RS Stock No.:
- 125-4146
- Mfr. Part No.:
- CY8C20234-12LKXI
- Brand:
- Cypress Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 125-4146
- Mfr. Part No.:
- CY8C20234-12LKXI
- Brand:
- Cypress Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cypress Semiconductor | |
| Processing Unit | Microprocessor | |
| Application | Automotive, Capacitive Sensing, Controller, Embedded, Flash, LED, PSoC 1 Mixed-Signal Array, USB | |
| Technology | CMOS | |
| Mounting Type | Surface Mount | |
| Package Type | QFN | |
| Pin Count | 16 | |
| Dimensions | 3 x 3 x 0.55mm | |
| Height | 0.55mm | |
| Length | 3mm | |
| Maximum Operating Supply Voltage | 5.25 V | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Supply Voltage | 2.4 V | |
| Minimum Operating Temperature | -40 °C | |
| Width | 3mm | |
| Priced to Clear | Yes | |
| Select all | ||
|---|---|---|
Brand Cypress Semiconductor | ||
Processing Unit Microprocessor | ||
Application Automotive, Capacitive Sensing, Controller, Embedded, Flash, LED, PSoC 1 Mixed-Signal Array, USB | ||
Technology CMOS | ||
Mounting Type Surface Mount | ||
Package Type QFN | ||
Pin Count 16 | ||
Dimensions 3 x 3 x 0.55mm | ||
Height 0.55mm | ||
Length 3mm | ||
Maximum Operating Supply Voltage 5.25 V | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Supply Voltage 2.4 V | ||
Minimum Operating Temperature -40 °C | ||
Width 3mm | ||
Priced to Clear Yes | ||
