Texas Instruments CC2530F256RHAT, CMOS System On Chip SOC for IEEE 802.15.5, ZigBee, 40-Pin VQFN

Stock information currently inaccessible
RS Stock No.:
121-9239
Mfr. Part No.:
CC2530F256RHAT
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Processing Unit

Microcontroller

Application

IEEE 802.15.5, ZigBee

Technology

CMOS

Mounting Type

Surface Mount

Package Type

VQFN

Pin Count

40

Dimensions

6 x 6 x 0.9mm

Height

0.9mm

Length

6mm

Maximum Operating Supply Voltage

3.6 V

Maximum Operating Temperature

+125 °C

Minimum Operating Supply Voltage

2 V

Minimum Operating Temperature

-40 °C

Width

6mm

COO (Country of Origin):
MY

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy