Belden SY Control Cable, 5 Cores 0.75mm², Screened, 50 m, Grey Polyvinyl Chloride Sheath

Subtotal (1 reel of 50 metres)*

£142.05

(exc. VAT)

£170.46

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship
  • Plus 5 unit(s) shipping from 21 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +£142.05£2.841

*price indicative

RS Stock No.:
176-2341
Mfr. Part No.:
5GBSY-KC50
Brand:
Belden
Find similar products by selecting one or more attributes.
Select all

Brand

Belden

Product Type

Control Cable

Series

SY

Number of Cores

5

Conductor Material

Copper

Jacket Material

Polyvinyl Chloride

Jacket Colour

Grey

Screened/Unscreened

Screened

Cable Length

50m

Conductor Type

Stranded

Maximum Operating Temperature

80°C

Standards/Approvals

VDE 0281‐13, IEC 60332‐1‐2, CEs, DIN EN 60332‐1‐2, RoHS, EN 50525‐2‐51, DIN EN 50290‐2‐22, REACH, DIN VDE 0482‐332‐1‐2, IEC 60227‐5, BS 6360, DIN VDE 0207‐363‐4‐1, IEC 60228, DIN VDE 0295

Cable CSA

0.75mm²

COO (Country of Origin):
CN
Machines are becoming highly systemized, smaller and compact driven by special requirements of end users and customers. These challenge machine builders who need to stay competitive while ensuring a robust performance for their machine.

Flexible conductor, insulation & sheath material

Oil resistant

Wider fixed temperature range (-40°C To+80°C)

Good shield effectiveness

Good Sunlight (UV) & Chemical Resistant

Environmental friendly cables

Precision control sensors

Multi axis motion control

Temperature controllers

Control panels

Machine cutting tools

Auxiliary equipment

Motor speed controls

Production machinery

Blade pitch control (WT)

Control & instrumentation circuits

Various conductor sizes from 0.14mm² to 35.00 mm²

Bare copper conductors

PVC insulation & jacket / sheath

Voltage (Uo/U) = 300/500V

Variety of insulation & jacket color options

Drum packaging

Related links