Recom Embedded Switch Mode Power Supply SMPS, RAC40-12DB-ST, ±12V dc, ±1.666A, 40W, Dual Output, 90 → 264V Input

Stock information currently inaccessible
RS Stock No.:
831-7069
Mfr. Part No.:
RAC40-12DB-ST
Brand:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Output Voltage

±12V dc

Output Current

±1.666A

Power Rating

40W

Number of Outputs

2

Input Voltage

90 → 264V

Mounting Type

PCB Mount

Package Type

Encapsulated

Length

111.9mm

Width

63.7mm

Depth

32.5mm

Efficiency

83%

Weight

300g

Minimum Temperature

-40°C

Maximum Temperature

+70°C

RoHS Status: Not Applicable

COO (Country of Origin):
TW