Recom Embedded Switch Mode Power Supply SMPS, RAC60-05SB, 5V dc, 10A, 50W, 1 Output, 85 → 265V Input Voltage

Stock information currently inaccessible
RS Stock No.:
831-7062
Mfr. Part No.:
RAC60-05SB
Brand:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Output Voltage

5V dc

Output Current

10A

Power Rating

50W

Number of Outputs

1

Input Voltage

85 → 265V

Mounting Type

PCB Mount

Package Type

Encapsulated

Length

109mm

Width

58.5mm

Depth

30mm

Efficiency

82%

Minimum Temperature

-40°C

Maximum Temperature

+70°C

Weight

310g

COO (Country of Origin):
TW

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy