Recom Switching Power Supply, RAC04-3.3SA/277, 3.3V dc, 1.2A, 4W, 1 Output, 90 → 305V Input Voltage
- RS Stock No.:
- 831-7053
- Mfr. Part No.:
- RAC04-3.3SA/277
- Brand:
- Recom
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 831-7053
- Mfr. Part No.:
- RAC04-3.3SA/277
- Brand:
- Recom
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Output Voltage | 3.3V dc | |
| Output Current | 1.2A | |
| Power Rating | 4W | |
| Number of Outputs | 1 | |
| Input Voltage | 90 → 305V | |
| Mounting Type | PCB Mount | |
| Package Type | Encapsulated | |
| Length | 36.7mm | |
| Width | 27mm | |
| Depth | 17.1mm | |
| Efficiency | 68% | |
| Minimum Temperature | -40°C | |
| Weight | 26g | |
| Maximum Temperature | +70°C | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Output Voltage 3.3V dc | ||
Output Current 1.2A | ||
Power Rating 4W | ||
Number of Outputs 1 | ||
Input Voltage 90 → 305V | ||
Mounting Type PCB Mount | ||
Package Type Encapsulated | ||
Length 36.7mm | ||
Width 27mm | ||
Depth 17.1mm | ||
Efficiency 68% | ||
Minimum Temperature -40°C | ||
Weight 26g | ||
Maximum Temperature +70°C | ||
- COO (Country of Origin):
- TW
