RS PRO Switching Power Supply, 5V dc, 500mA, 3W, 1 Output, 100 → 400 V dc, 85 → 264 V ac Input Voltage
- RS Stock No.:
- 771-9379
- Brand:
- RS PRO
9 In stock - FREE next working day delivery available
1 available from Europe for delivery within 1 working day(s).
Added
Price Each
£7.55
(exc. VAT)
£9.06
(inc. VAT)
Units | Per unit |
1 - 4 | £7.55 |
5 - 9 | £7.32 |
10 - 24 | £7.10 |
25 - 49 | £6.87 |
50 + | £6.64 |
- RS Stock No.:
- 771-9379
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS, 1 to 3W, PCB mount, LS01 / LS03 Series
The LS01 and LS03 Series PCB mount Power supplies are green power high efficiency modules with miniature packaging.
These Power supplies feature a wide input voltage, DC and AC all in one, high efficiency, high reliability, low loss and safety
Isolation. Ideal for applications demanding on the volume, need to meet UL/CE standard, less demanding on EMC like industrial, electric power, instrumentation, smart home.
These Power supplies feature a wide input voltage, DC and AC all in one, high efficiency, high reliability, low loss and safety
Isolation. Ideal for applications demanding on the volume, need to meet UL/CE standard, less demanding on EMC like industrial, electric power, instrumentation, smart home.
Wide input voltage: 85 ∼ 264Vac (100 ∼ 400Vdc)
Over temperature protection and short circuit protection
High efficiency, high density
Low loss, green power
Ultra-Miniature package
Meet UL/CE standard
Over temperature protection and short circuit protection
High efficiency, high density
Low loss, green power
Ultra-Miniature package
Meet UL/CE standard
Standards
EN60950, UL60950
Specifications
Attribute | Value |
---|---|
Output Voltage | 5V dc |
Output Current | 500mA |
Power Rating | 3W |
Number of Outputs | 1 |
Input Voltage | 100 → 400 V dc, 85 → 264 V ac |
Mounting Type | PCB Mount |
Package Type | Ultra-Miniature |
Length | 35mm |
Width | 24mm |
Depth | 11mm |
Efficiency | 69% |
Maximum Temperature | +85°C |
Minimum Temperature | -40°C |
Related links
- RS PRO Switching Power Supply 1A 1 Output 85 → 264 V ac Input Voltage
- RS PRO Switching Power Supply 250mA 1 Output 85 → 264 V ac Input Voltage
- RS PRO Switching Power Supply 3.6A 1 Output 85 → 264 V ac Input Voltage
- RS PRO Switching Power Supply 600mA 1 Output 85 → 264 V ac Input Voltage
- RS PRO Switching Power Supply 4.1A 1 Output 85 → 264 V ac Input Voltage
- RS PRO Switching Power Supply 125mA 1 Output 85 → 264 V ac Input Voltage
- RS PRO Switching Power Supply 2A 1 Output 85 → 264 V ac Input Voltage
- RS PRO Switching Power Supply 420mA 1 Output 100 → 400 V dc Input Voltage