- RS Stock No.:
- 181-2200
- Brand:
- RS PRO
122 In stock - FREE next working day delivery available
21 available from Europe for delivery within 1 working day(s).
Added
Price Each
£6.22
(exc. VAT)
£7.46
(inc. VAT)
Units | Per unit |
1 - 4 | £6.22 |
5 - 9 | £6.04 |
10 - 24 | £5.85 |
25 - 49 | £5.66 |
50 + | £5.48 |
- RS Stock No.:
- 181-2200
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Universal 85 - 264V AC and wide 100 - 370V DC Input
Operating ambient temperature range -40°C to +70°C
High I/O isolation test voltage up to 4000VAC
Regulated output, Low output ripple & noise
Output short circuit, over-current, over-voltage protection
High efficiency, high reliability
Operating ambient temperature range -40°C to +70°C
High I/O isolation test voltage up to 4000VAC
Regulated output, Low output ripple & noise
Output short circuit, over-current, over-voltage protection
High efficiency, high reliability
Specifications
Attribute | Value |
---|---|
Output Voltage | 5V dc |
Output Current | 1A |
Power Rating | 5W |
Number of Outputs | 1 |
Input Voltage | 100 → 370 V dc, 85 → 264 V ac |
Mounting Type | PCB Mount |
Package Type | Encapsulated |
Length | 37mm |
Width | 24.5mm |
Depth | 18mm |
Efficiency | 75% |
Maximum Temperature | +70°C |
Minimum Temperature | -40°C |
Weight | 25g |
- RS Stock No.:
- 181-2200
- Brand:
- RS PRO
Related links
- RS PRO Switching Power Supply 560mA 1 Output 85 → 264 V ac Input Voltage
- RS PRO Switching Power Supply 420mA 1 Output 85 → 264 V ac Input Voltage
- MEAN WELL Switching Power Supply 5V dc 5W 120 → 370 V dc, 85 → 264...
- XP Power Switching Power Supply 5V dc 5W 120 → 370 V dc, 85 → 264...
- RS PRO Switching Power Supply 600mA 1 Output 85 → 264 V ac Input Voltage
- RS PRO Switching Power Supply 4.1A 1 Output 85 → 264 V ac Input Voltage
- XP Power Switching Power Supply 5V dc 5W 120 → 370 V dc, 85 → 264 V ac
- RS PRO Switching Power Supply 210mA 1 Output 85 → 264 V ac Input Voltage