RS PRO Switching Power Supply, 12V dc, 250mA, 3W, 1 Output, 100 → 370 V dc, 85 → 264 V ac Input Voltage
- RS Stock No.:
- 181-2194
- Brand:
- RS PRO
Sorry, we couldn't check our stock levels right now. Please try refreshing the page.
Not available for guaranteed pre 9am/10am delivery
Added
Price Each
£5.67
(exc. VAT)
£6.80
(inc. VAT)
Units | Per unit |
1 - 4 | £5.67 |
5 - 9 | £5.50 |
10 - 24 | £5.33 |
25 - 49 | £5.16 |
50 + | £4.99 |
- RS Stock No.:
- 181-2194
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Universal 85 - 264V AC and wide 100 - 370V DC Input
Operating ambient temperature range -40°C to +70°C
High I/O isolation test voltage up to 4000VAC
Regulated output, Low output ripple & noise
Output short circuit, over-current, over-voltage protection
High efficiency, high reliability
Operating ambient temperature range -40°C to +70°C
High I/O isolation test voltage up to 4000VAC
Regulated output, Low output ripple & noise
Output short circuit, over-current, over-voltage protection
High efficiency, high reliability
Specifications
Attribute | Value |
---|---|
Output Voltage | 12V dc |
Output Current | 250mA |
Power Rating | 3W |
Number of Outputs | 1 |
Input Voltage | 100 → 370 V dc, 85 → 264 V ac |
Mounting Type | PCB Mount |
Package Type | Encapsulated |
Length | 37mm |
Width | 24.5mm |
Depth | 18mm |
Efficiency | 77% |
Maximum Temperature | +70°C |
Minimum Temperature | -40°C |
Weight | 25g |
Related links
- RS PRO Switching Power Supply 1.66A 1 Output 85 → 264 V ac Input Voltage
- RS PRO Switching Power Supply 500mA 1 Output 85 → 264 V ac Input Voltage
- RS PRO Switching Power Supply 420mA 1 Output 85 → 264 V ac Input Voltage
- RS PRO Switching Power Supply 2.1A 1 Output 85 → 264 V ac Input Voltage
- Cosel Switching Power Supply 12V dc 3W 120 → 370 V dc, 85 → 264 V ac Input
- RS PRO Switching Power Supply 900mA 1 Output 85 → 264 V ac Input Voltage
- RS PRO Switching Power Supply 600mA 1 Output 85 → 264 V ac Input Voltage
- RS PRO Switching Power Supply 125mA 1 Output 85 → 264 V ac Input Voltage