RS PRO Switching Power Supply, 12V dc, 2.1A, 25W, 1 Output, 100 → 370 V dc, 85 → 264 V ac Input Voltage
- RS Stock No.:
- 181-2128
- Brand:
- RS PRO
25 In stock - FREE next working day delivery available
10 available from Europe for delivery within 1 working day(s).
Added
Price Each
£12.54
(exc. VAT)
£15.05
(inc. VAT)
Units | Per unit |
1 - 4 | £12.54 |
5 - 9 | £12.16 |
10 - 24 | £11.78 |
25 - 49 | £11.41 |
50 + | £11.03 |
- RS Stock No.:
- 181-2128
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Universal 85 - 264V AC and wide 100 - 370V DC Input
Operating ambient temperature range -40°C to +70°C
High I/O isolation test voltage up to 4000VAC
Regulated output, Low output ripple & noise
Output short circuit, over-current, over-voltage protection
High efficiency, high reliability
Operating ambient temperature range -40°C to +70°C
High I/O isolation test voltage up to 4000VAC
Regulated output, Low output ripple & noise
Output short circuit, over-current, over-voltage protection
High efficiency, high reliability
Specifications
Attribute | Value |
---|---|
Output Voltage | 12V dc |
Output Current | 2.1A |
Power Rating | 25W |
Number of Outputs | 1 |
Input Voltage | 100 → 370 V dc, 85 → 264 V ac |
Mounting Type | PCB Mount |
Package Type | Encapsulated |
Length | 70mm |
Width | 48mm |
Depth | 23.5mm |
Efficiency | 83% |
Weight | 120g |
Maximum Temperature | +70°C |
Minimum Temperature | -40°C |
Related links
- Hammers
- Cable Knives
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- Bosch Diamond Tipped Tile Drill Bit
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO Power Cord, 2m
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m