MEAN WELL Embedded Switch Mode Power Supply SMPS, HRPG-200-48RS, 48V dc, 4.3A, 206W, 1 Output, 120 → 370 V dc,
- RS Stock No.:
- 721-1692
- Mfr. Part No.:
- HRPG-200-48RS
- Brand:
- MEAN WELL
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 721-1692
- Mfr. Part No.:
- HRPG-200-48RS
- Brand:
- MEAN WELL
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Output Voltage | 48V dc | |
| Output Current | 4.3A | |
| Power Rating | 206W | |
| Number of Outputs | 1 | |
| Input Voltage | 120 → 370 V dc, 85 → 264 V ac | |
| Mounting Type | Chassis Mount | |
| Package Type | Enclosed | |
| Length | 199mm | |
| Width | 98mm | |
| Depth | 38mm | |
| Efficiency | 89% | |
| Maximum Temperature | +70°C | |
| Minimum Temperature | -40°C | |
| Weight | 770g | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Output Voltage 48V dc | ||
Output Current 4.3A | ||
Power Rating 206W | ||
Number of Outputs 1 | ||
Input Voltage 120 → 370 V dc, 85 → 264 V ac | ||
Mounting Type Chassis Mount | ||
Package Type Enclosed | ||
Length 199mm | ||
Width 98mm | ||
Depth 38mm | ||
Efficiency 89% | ||
Maximum Temperature +70°C | ||
Minimum Temperature -40°C | ||
Weight 770g | ||
- COO (Country of Origin):
- TW
HRPG-200 Series Single Output Power Supply with PFC Function
High efficiency, long life and high reliability
No load power consumption <0.5W
Built-in active PFC function
Built-in constant current limiting circuit
Built-in remote sense function
Built-in remote ON-OFF control
Short circuit, over load, over voltage and over temperature protection
Withstands 300Vac surge input for 5 seconds
1U low profile 38mm
Power factor correction to EN61000-3-2,-3
EMC compliance to EN55022 class B
No load power consumption <0.5W
Built-in active PFC function
Built-in constant current limiting circuit
Built-in remote sense function
Built-in remote ON-OFF control
Short circuit, over load, over voltage and over temperature protection
Withstands 300Vac surge input for 5 seconds
1U low profile 38mm
Power factor correction to EN61000-3-2,-3
EMC compliance to EN55022 class B
Note
Power derates above 40°C.
MTBF to MIL-HDBK-217F.
MTBF to MIL-HDBK-217F.
Standards
UL60950-1, TUV EN60950-1
Approvals
UL/cUL recognised, TUV, CB
Related links
- MEAN WELL Switching Power Supply 48V dc 206W 120 → 370 V dc, 85 → 264 V ac
- Mean Well Embedded Switch Mode Power Supply SMPS 48V dc 1.5kW 127 → 370 V dc,
- TDK-Lambda Embedded Switch Mode Power Supply (SMPS) 24V dc 312W 120 → 370 V dc, 85
- Cosel Embedded Switch Mode Power Supply (SMPS) 24V dc 1.5kW 120 → 370 V dc, 85
- Mean Well Embedded Switch Mode Power Supply (SMPS) 36V dc 324W 120 → 370 V dc, 85
- MEAN WELL Switching Power Supply 36V dc 154.8W 120 → 370 V dc, 85 → 264 V
- Vox Power Embedded Switch Mode Power Supply SMPS 7.5V dc 600W 120 → 370
- MEAN WELL Embedded Switch Mode Power Supply SMPS 15V dc 84W 113 → 370 V dc, 80
