Vox Power Embedded Switch Mode Power Supply SMPS, Nevo+600S-1-1-1-1, 7.5V dc, 25A, 600W, Quad Output, 120 → 370
- RS Stock No.:
- 753-8094
- Mfr. Part No.:
- Nevo+600S-1-1-1-1
- Brand:
- Vox Power
Image representative of range
Discontinued
- RS Stock No.:
- 753-8094
- Mfr. Part No.:
- Nevo+600S-1-1-1-1
- Brand:
- Vox Power
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vox Power | |
| Output Voltage | 7.5V dc | |
| Output Current | 25A | |
| Power Rating | 600W | |
| Number of Outputs | 4 | |
| Input Voltage | 120 → 370 V dc, 85 → 264 V ac | |
| Mounting Type | Chassis Mount | |
| Package Type | Enclosed | |
| Length | 129.7mm | |
| Width | 77.7mm | |
| Depth | 41mm | |
| Efficiency | 89% | |
| Minimum Temperature | -40°C | |
| Maximum Temperature | +85°C | |
| Weight | 600g | |
| Select all | ||
|---|---|---|
Brand Vox Power | ||
Output Voltage 7.5V dc | ||
Output Current 25A | ||
Power Rating 600W | ||
Number of Outputs 4 | ||
Input Voltage 120 → 370 V dc, 85 → 264 V ac | ||
Mounting Type Chassis Mount | ||
Package Type Enclosed | ||
Length 129.7mm | ||
Width 77.7mm | ||
Depth 41mm | ||
Efficiency 89% | ||
Minimum Temperature -40°C | ||
Maximum Temperature +85°C | ||
Weight 600g | ||
- COO (Country of Origin):
- IN
Vox Power 600 W Pre-Configured Modular AC-DC Power Supply - NEVO+600S-1-1-1-1
NEVO+600S 600 W pre‐configured enclosed modular power supply with a compact 5 x 3 inches x 1 U footprint. Delivering a full 600 W at line voltages of ≥ 120 V ac. Each of these 600 W modular power supplies consists of an input module together with four isolated output modules. They can be connected in series or in parallel to provide higher voltage or current outputs (see table for details). The NEVO+600S module utilises a noise reduction fan through the implementation of a control circuit. The fan speeds up and slows down with variations in temperature and loading which is critical in many applications.
Typical applications supplies include test and measurement, LED lighting, factory automation, Broadcast equipment, industrial lasers and optical inspection.
Typical applications supplies include test and measurement, LED lighting, factory automation, Broadcast equipment, industrial lasers and optical inspection.
Features and Benefits
Vox Power Configured Product Solution
Total Output Power: 600 W
Number of Outputs: 4
Voltage Range (Each Output): 30 V To 58 V
AC Range: 85 V ac To 264 V ac
Use Accessory Par4Link (stock number 753-8072) To Parallel Connect Modules
Total Output Power: 600 W
Number of Outputs: 4
Voltage Range (Each Output): 30 V To 58 V
AC Range: 85 V ac To 264 V ac
Use Accessory Par4Link (stock number 753-8072) To Parallel Connect Modules
Note
Derate power above 50°C
Derate power below 120 V ac line voltage
For series links see stock number 753-8076
For parallel links see stock numbers 753-8060 and 753-8072
For cable sets see stock numbers 753-8082 and 753-8091
For I2C interface see stock number 753-8066
For S-Track interface see stock number 753-8063
For module blanking plate see stock number 753-8038
Derate power below 120 V ac line voltage
For series links see stock number 753-8076
For parallel links see stock numbers 753-8060 and 753-8072
For cable sets see stock numbers 753-8082 and 753-8091
For I2C interface see stock number 753-8066
For S-Track interface see stock number 753-8063
For module blanking plate see stock number 753-8038
Standards
IEC 60950-1(ed.2), IEC 60950-1(ed.2); am1, IEC 60950-1(ed.2); am2
Switch Mode - Vox Power 600W, NEVO600 Series
Related links
- Vox Power Switching Power Supply 12V dc 600W 120 → 370 V dc, 85 →
- Vox Power Switching Power Supply 58V dc 600W 120 → 370 V dc, 85
- Vox Power Switching Power Supply Quad Output 85 → 264 V ac
- Vox Power Embedded Switch Mode Power Supply SMPS 5V dc 25W, Dual Output
- Vox Power Embedded Switch Mode Power Supply SMPS 1.8 → 5/5 → 15V dc 25/75W, Dual Output
- Vox Power Switching Power Supply Quad Output 85 → 264 V ac
- Mean Well Embedded Switch Mode Power Supply SMPS 48V dc 1.5kW 127 → 370 V dc,
- MEAN WELL Embedded Switch Mode Power Supply SMPS 48V dc 206W 120 → 370 V dc,
