Phihong Embedded Switch Mode Power Supply SMPS, PSA120-120, 12V dc, 10A, 120W, 1 Output, 100 → 240 V ac, 90

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
706-7344
Mfr. Part No.:
PSA120-120
Brand:
Phihong
Find similar products by selecting one or more attributes.
Select all

Brand

Phihong

Output Voltage

12V dc

Output Current

10A

Power Rating

120W

Number of Outputs

1

Input Voltage

100 → 240 V ac, 90 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Open Frame

Length

127mm

Width

50.8mm

Depth

21.4mm

Efficiency

75%

Weight

135g

Maximum Temperature

+50°C

Minimum Temperature

0°C

COO (Country of Origin):
CN

75W to 120W Open Chassis Power Supply, Single Output PSA120 Series


3” x 5” footprint
Low cost
Leakage current 3.5mA maximum at 264Vac
Low profile fits 1U height requirement
Over voltage and short circuit protection
Zero minimum load
EMI compliance to EN 55022 class B and FCC class B
For suitable mating connector housings see stock No 670-5180 And 670-5177

Approvals

cUL/UL