Molex, SPOX Female Connector Housing, 3.96mm Pitch, 3 Way, 1 Row

Bulk discount available

Subtotal (1 pack of 10 units)*

£4.52

(exc. VAT)

£5.42

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,320 unit(s) shipping from 24 November 2025
  • Plus 1,980 unit(s) shipping from 24 November 2025
  • Plus 190 unit(s) shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 - 190£0.452£4.52
200 - 740£0.399£3.99
750 - 2990£0.349£3.49
3000 - 5990£0.262£2.62
6000 +£0.251£2.51

*price indicative

Packaging Options:
RS Stock No.:
670-5177
Mfr. Part No.:
09-50-1031
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

3

Number of Rows

1

Pitch

3.96mm

Gender

Female

Mounting Type

Cable Mount

Series

SPOX

For Use With

SPOX Connector

Body Orientation

Straight

Length

13.02mm

Width

8.85mm

Housing Material

Nylon

COO (Country of Origin):
CN

Receptacle Housings, 5195 Series


Mates with 5273 Series headers typical stock number 670-5231
Uses 5194 Series terminals typical stock number 670-5234


3.96mm Molex SPOX Range


The SPOX range has a terminal which is like a "spring box". This design enables multiple points of contact which protects the mating interface area and also prevents fish-hooking from wires during handling.

Related links