Molex, SPOX Female Connector Housing, 3.96mm Pitch, 8 Way, 1 Row
- RS Stock No.:
- 670-5180
- Mfr. Part No.:
- 09-50-1081
- Brand:
- Molex
Bulk discount available
Subtotal (1 pack of 10 units)*
£3.02
(exc. VAT)
£3.62
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 50 unit(s) shipping from 24 November 2025
- Plus 260 unit(s) shipping from 24 November 2025
- Plus 9,800 unit(s) shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 190 | £0.302 | £3.02 |
| 200 - 740 | £0.234 | £2.34 |
| 750 - 2990 | £0.223 | £2.23 |
| 3000 - 5990 | £0.192 | £1.92 |
| 6000 + | £0.186 | £1.86 |
*price indicative
- RS Stock No.:
- 670-5180
- Mfr. Part No.:
- 09-50-1081
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 8 | |
| Number of Rows | 1 | |
| Pitch | 3.96mm | |
| Gender | Female | |
| Mounting Type | Cable Mount | |
| Series | SPOX | |
| For Use With | SPOX Connector | |
| Body Orientation | Straight | |
| Length | 32.82mm | |
| Width | 8.85mm | |
| Housing Material | Nylon | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 8 | ||
Number of Rows 1 | ||
Pitch 3.96mm | ||
Gender Female | ||
Mounting Type Cable Mount | ||
Series SPOX | ||
For Use With SPOX Connector | ||
Body Orientation Straight | ||
Length 32.82mm | ||
Width 8.85mm | ||
Housing Material Nylon | ||
- COO (Country of Origin):
- CN
Receptacle Housings, 5195 Series
3.96mm Molex SPOX Range
The SPOX range has a terminal which is like a "spring box". This design enables multiple points of contact which protects the mating interface area and also prevents fish-hooking from wires during handling.
