TDK-Lambda Switching Power Supply, HWS600P-24, 24V dc, 25A, 600W, 1 Output, 120 → 330 V dc, 85 → 265 V ac
- RS Stock No.:
- 664-5205
- Mfr. Part No.:
- HWS600P-24
- Brand:
- TDK-Lambda
Available to back order for despatch 12/09/2024, delivery within 5 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price Each
£433.75
(exc. VAT)
£520.50
(inc. VAT)
Units | Per unit |
1 - 4 | £433.75 |
5 - 9 | £420.74 |
10 - 24 | £407.72 |
25 - 49 | £394.71 |
50 + | £381.70 |
- RS Stock No.:
- 664-5205
- Mfr. Part No.:
- HWS600P-24
- Brand:
- TDK-Lambda
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
HWS-P Series, Peak Current Support, Single Output 300 / 600 W
Peak current value corresponds to 300% of rated current
High-capacity yet ultra-compact
Variable-speed fan circuit minimises noise
Easy operability for drive load, high reliability
High-capacity yet ultra-compact
Variable-speed fan circuit minimises noise
Easy operability for drive load, high reliability
Specifications
Attribute | Value |
---|---|
Output Voltage | 24V dc |
Output Current | 25A |
Power Rating | 600W |
Number of Outputs | 1 |
Input Voltage | 120 → 330 V dc, 85 → 265 V ac |
Mounting Type | Chassis Mount |
Package Type | Enclosed |
Length | 6.5in |
Width | 3.23in |
Depth | 3.94in |
Efficiency | 87% |
Weight | 1.6kg |
Maximum Temperature | +70°C |
Minimum Temperature | -10°C |
Related links
- TDK-Lambda Switching Power Supply 24V dc 336W 120 → 330 V dc, 85 → 265 V ac
- TDK-Lambda Switching Power Supply 24V dc 300W 120 → 330 V dc, 85 → 265 V
- TDK-Lambda Switching Power Supply 24V dc 648W 120 → 330 V dc, 85 → 265 V ac
- TDK-Lambda Switching Power Supply 36V dc 601W 120 → 330 V dc, 85 → 265 V
- TDK-Lambda Switching Power Supply 24V dc 336W 120 → 330 V dc, 85 → 265 V
- TDK-Lambda Switching Power Supply 48V dc 600W 120 → 330 V dc, 85 → 265 V
- TDK-Lambda Switching Power Supply 24V dc 1kW 120 → 330 V dc, 85 → 265 V ac
- TDK-Lambda Switching Power Supply 24V dc 600W 120 → 370 V dc, 85 → 265 V ac