Artesyn Switching Power Supply, LPT45-M, 5 V dc, ±15 V dc, 2.5 A, 5 A, 700 mA, 40W, Triple Output, 120 → 300 V
- RS Stock No.:
- 455-7702
- Mfr. Part No.:
- LPT45-M
- Brand:
- Artesyn
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 455-7702
- Mfr. Part No.:
- LPT45-M
- Brand:
- Artesyn
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Artesyn | |
| Output Voltage | 5 V dc, ±15 V dc | |
| Output Current | 2.5 A, 5 A, 700 mA | |
| Power Rating | 40W | |
| Number of Outputs | 3 | |
| Input Voltage | 120 → 300 V dc, 85 → 264 V ac | |
| Mounting Type | Chassis Mount | |
| Package Type | Open Frame | |
| Length | 127mm | |
| Width | 76.2mm | |
| Medical Approved | Yes | |
| Depth | 29mm | |
| Weight | 230g | |
| Maximum Temperature | +50°C | |
| Minimum Temperature | 0°C | |
| Select all | ||
|---|---|---|
Brand Artesyn | ||
Output Voltage 5 V dc, ±15 V dc | ||
Output Current 2.5 A, 5 A, 700 mA | ||
Power Rating 40W | ||
Number of Outputs 3 | ||
Input Voltage 120 → 300 V dc, 85 → 264 V ac | ||
Mounting Type Chassis Mount | ||
Package Type Open Frame | ||
Length 127mm | ||
Width 76.2mm | ||
Medical Approved Yes | ||
Depth 29mm | ||
Weight 230g | ||
Maximum Temperature +50°C | ||
Minimum Temperature 0°C | ||
- COO (Country of Origin):
- PH
40W to 60W Medically Approved, Single/Triple Output
In-built EMI filter (Class B)
Overload and overvoltage protection
Medical safety approvals
Remote sense on main output
Adjustable output option
Overload and overvoltage protection
Medical safety approvals
Remote sense on main output
Adjustable output option
Note
Total of output loads must not exceed rating of unit. Figures in brackets indicate overall size with cover.
Standards
VDE0750/EN60601-1, UL2901, CSA 22.2 NO 601.1
Approvals
VDE 0750 / EN60601-1; UL2601; CSA 22.2 No 601.1
Related links
- Artesyn Switching Power Supply 5 V dc 2.5 A 700mA Triple Output
- Artesyn Switching Power Supply ±5V dc 5 A 40W 120 → 300 V dc, 85
- Artesyn Switching Power Supply 5 V dc 1.5 A 700 mA Triple Output
- Artesyn Switching Power Supply 5 V dc 1 A 8 A Triple Output
- Artesyn Switching Power Supply 5 V dc 3 A 700 mA Triple Output
- Artesyn Switching Power Supply 5 V dc 8 A 40W 120 → 300 V dc, 85
- Artesyn Switching Power Supply 5 V dc 1A Triple Output 85 → 264
- Artesyn Switching Power Supply 5 V dc 1 A 8 A Triple Output 85
