Artesyn Switching Power Supply, LPT47, 5 V dc, 26 V dc, 1.5 A, 5 A, 700 mA, 40W, Triple Output, 120 → 300 V dc,
- RS Stock No.:
- 243-2128
- Mfr. Part No.:
- LPT47
- Brand:
- Artesyn
Image representative of range
Bulk discount available
Subtotal (1 unit)*
£92.01
(exc. VAT)
£110.41
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 9 unit(s), ready to ship
Units | Per unit |
|---|---|
| 1 - 4 | £92.01 |
| 5 - 9 | £88.33 |
| 10 - 24 | £85.57 |
| 25 - 49 | £80.97 |
| 50 + | £75.45 |
*price indicative
- RS Stock No.:
- 243-2128
- Mfr. Part No.:
- LPT47
- Brand:
- Artesyn
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Artesyn | |
| Output Voltage | 5 V dc, 26 V dc | |
| Output Current | 1.5 A, 5 A, 700 mA | |
| Power Rating | 40W | |
| Number of Outputs | 3 | |
| Input Voltage | 120 → 300 V dc, 85 → 264 V ac | |
| Mounting Type | Chassis Mount | |
| Package Type | Open Frame | |
| Length | 127mm | |
| Width | 76.2mm | |
| Depth | 29mm | |
| Efficiency | 70% | |
| Weight | 230g | |
| Minimum Temperature | 0°C | |
| Maximum Temperature | +50°C | |
| Select all | ||
|---|---|---|
Brand Artesyn | ||
Output Voltage 5 V dc, 26 V dc | ||
Output Current 1.5 A, 5 A, 700 mA | ||
Power Rating 40W | ||
Number of Outputs 3 | ||
Input Voltage 120 → 300 V dc, 85 → 264 V ac | ||
Mounting Type Chassis Mount | ||
Package Type Open Frame | ||
Length 127mm | ||
Width 76.2mm | ||
Depth 29mm | ||
Efficiency 70% | ||
Weight 230g | ||
Minimum Temperature 0°C | ||
Maximum Temperature +50°C | ||
25-80W Universal Input, Single/Triple Output, LP Series
Frequency 47 to 440Hz
Manufacturer part nos with a T suffix denote terminal block connection, all others feature Molex mating connectors (not provided)
In-built EMI filter (Class B)
Over voltage protection
Overload protection
3x5in. open PCB format
Remote sense on main output
Adjustable main output (-5 +10%)
High peak ratings for 30 seconds
Manufacturer part nos with a T suffix denote terminal block connection, all others feature Molex mating connectors (not provided)
In-built EMI filter (Class B)
Over voltage protection
Overload protection
3x5in. open PCB format
Remote sense on main output
Adjustable main output (-5 +10%)
High peak ratings for 30 seconds
Note
Total of output loads must not exceed rating of unit.
Forced air cooling of 30CFM @ 50°C increases the 25W O/P to 40W, the 40W to 55W and the 60W units to 80W, LPT80 units to 85W. Ratings are reduced with a cover kit.
Forced air cooling of 30CFM @ 50°C increases the 25W O/P to 40W, the 40W to 55W and the 60W units to 80W, LPT80 units to 85W. Ratings are reduced with a cover kit.
Standards
EN60950
Approvals
VDE; UL Recognised; CSA Certified; NEMKO; BABT
Approvals
VDE; UL Recognised; CSA Certified; NEMKO; BABT
Standards
IEC950; EN60950
Related links
- Artesyn Switching Power Supply ±5V dc 5 A 40W 120 → 300 V dc, 85
- Artesyn Switching Power Supply 5 V dc 2.5 A 700 mA Triple Output, 120 → 300 V
- Artesyn Switching Power Supply 5 V dc 2.5 A 700mA Triple Output
- Artesyn Switching Power Supply 5 V dc 8 A 40W 120 → 300 V dc, 85
- Artesyn Switching Power Supply 5 V dc 1 A 8 A Triple Output
- Artesyn Switching Power Supply 5 V dc 3 A 700 mA Triple Output
- Artesyn Switching Power Supply 5 V dc 1 A 8 A Triple Output 85
- Artesyn Switching Power Supply 5 V dc 1A Triple Output 85 → 264
