TRACOPOWER Power Supply, TPI 30-148A-JP 48V dc, 30 W, Input 85V ac to 264V ac

Subtotal (1 box of 1 unit)*

£23.39

(exc. VAT)

£28.07

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 9 unit(s) shipping from 24 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
1 +£23.39

*price indicative

RS Stock No.:
284-7686
Distrelec Article No.:
302-24-955
Mfr. Part No.:
TPI 30-148A-JP
Brand:
TRACOPOWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACOPOWER

Product Type

Power Supply

Maximum Output Voltage

48V dc

Number of Outputs

1

Mount Type

Chassis

Power

30W

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

IEC 62368-1, UL 62368-1, EN 62368-1

Width

1.36 in

Length

3.34in

Weight

60.5g

Maximum Input Voltage

264V ac

Efficiency

90%

Series

TPI 30A-J

Output Current

630mA

Hazardous Area Certification

No

Minimum Input Voltage

85V ac

COO (Country of Origin):
TW
The TRACOPOWER 30 Watt AC/DC open frame power supplies series with a 4000 VDC reinforced isolation system. Our TPI line specifically focuses on providing cost efficient industrial power supplies in compact designs. This series offers a peak power function which enables the unit to deliver up to 130% of the rated power for up to 10 seconds. Excellent efficiency of up to 90% allows a compact design and an operating temperature range of –40°C to +60°C without derating, while going up to +85°C with either load derating or forced cooling. They are designed to meet the ERP directive and come with an EMC characteristics dedicated for applications in industrial/automation and test & measurement fields. High reliability is provided by use of industrial high-quality grade components and an excellent thermal management.

Compact and cost efficient design

Peak power function

High efficiency

Related links