TRACOPOWER Power Supply, TPI 30-124A-JP, 24V dc, 1.25A, 30W, 1 Output, 85 → 264V ac Input Voltage
- RS Stock No.:
- 284-7684
- Distrelec Article No.:
- 302-24-953
- Mfr. Part No.:
- TPI 30-124A-JP
- Brand:
- TRACOPOWER
Subtotal (1 box of 1 unit)*
£23.21
(exc. VAT)
£27.85
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 2 unit(s) shipping from 19 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box |
|---|---|
| 1 + | £23.21 |
*price indicative
- RS Stock No.:
- 284-7684
- Distrelec Article No.:
- 302-24-953
- Mfr. Part No.:
- TPI 30-124A-JP
- Brand:
- TRACOPOWER
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Output Voltage | 24V dc | |
| Output Current | 1.25A | |
| Power Rating | 30W | |
| Number of Outputs | 1 | |
| Input Voltage | 85 → 264V ac | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Output Voltage 24V dc | ||
Output Current 1.25A | ||
Power Rating 30W | ||
Number of Outputs 1 | ||
Input Voltage 85 → 264V ac | ||
- COO (Country of Origin):
- TW
The TRACOPOWER 30 Watt AC/DC open frame power supplies series with a 4000 VDC reinforced isolation system. Our TPI line specifically focuses on providing cost efficient industrial power supplies in compact designs. This series offers a peak power function which enables the unit to deliver up to 130% of the rated power for up to 10 seconds. Excellent efficiency of up to 90% allows a compact design and an operating temperature range of –40°C to +60°C without derating, while going up to +85°C with either load derating or forced cooling. They are designed to meet the ERP directive and come with an EMC characteristics dedicated for applications in industrial/automation and test & measurement fields. High reliability is provided by use of industrial high-quality grade components and an excellent thermal management.
Compact and cost efficient design
Peak power function
High efficiency
Peak power function
High efficiency
Related links
- TRACOPOWER Power Supply 24V dc 65W 85 → 264V ac Input Voltage
- TRACOPOWER Power Supply 48V dc 30W 85 → 264V ac Input Voltage
- TRACOPOWER Power Supply 12V dc 30W 85 → 264V ac Input Voltage
- TRACOPOWER Power Supply 3.3V dc 30W 85 → 264V ac Input Voltage
- TRACOPOWER Power Supply 5V dc 30W 85 → 264V ac Input Voltage
- TRACOPOWER Power Supply 53V dc 30W 85 → 264V ac Input Voltage
- TRACOPOWER Power Supply 15V dc 30W 85 → 264V ac Input Voltage
- TRACOPOWER Power Supply 2.71A 1 Output, 85 → 264V ac Input Voltage
