TRACOPOWER Power Supply, 24V dc, 2.71A, 65W, 1 Output, 85 → 264V ac Input Voltage

Subtotal (1 box of 1 unit)*

£34.92

(exc. VAT)

£41.90

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
1 +£34.92

*price indicative

RS Stock No.:
284-7695
Distrelec Article No.:
302-24-960
Mfr. Part No.:
TPI 65-124A-JP
Brand:
TRACOPOWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACOPOWER

Output Voltage

24V dc

Output Current

2.71A

Power Rating

65W

Number of Outputs

1

Input Voltage

85 → 264V ac

COO (Country of Origin):
TW
The TRACOPOWER open frame power supplies series with a 3000 VAC reinforced isolation system. Our TPI line specifically focuses on providing cost efficient industrial power supplies in compact designs. This series offers a peak power function which enables the unit to deliver up to 140% of the rated power for up to 10 seconds. Excellent efficiency of up to 93% allows a compact design and an operating temperature range of –40°C to +70°C without derating, while going up to +85°C with either load derating or forced cooling. They are designed to meet the ERP directive and come with an EMC characteristics dedicated for applications in industrial/automation and test & measurement fields. High reliability is provided by use of industrial high-quality grade components and an excellent thermal management.

Compact and cost efficient design
Peak power function
High efficiency
Protection class 2

Related links