- RS Stock No.:
- 266-2722
- Brand:
- RS PRO
34 In stock - FREE next working day delivery available
Price Each
£20.49
(exc. VAT)
£24.59
(inc. VAT)
Units | Per unit |
1 - 4 | £20.49 |
5 - 9 | £19.88 |
10 - 24 | £19.26 |
25 - 49 | £18.65 |
50 + | £18.03 |
- RS Stock No.:
- 266-2722
- Brand:
- RS PRO
- COO (Country of Origin):
- CN
RS PRO Embedded Medical Switch Mode Power Supply, 50W, 5 Vdc
A compact and efficient embedded medical power supply suitable for AC and DC systems and featuring a low profile industry standard 2 x 3in footprint and suitable for all BF type medical equipment.
Designed with safety in mind the embedded power supply features a Class II safety rating featuring a double layer of insulation against electrical shocks compared to relying on grounding. On top of this the power supply features reinforced insolation protection from EMI (Electro Magnetic Interference), short circuit, overcurrent and over-voltage protection creating a safe consistent and reliable switching power supply suitable for sensitive areas.
widely used in areas of industrial, LED, street light control, electricity, security, telecommunications, smart home, medical.
A safe and efficient switching power supply suitable for a wide variety of applications including LED, street light control, electricity, security, telecommunications, smart home, medical and industrial control systems.
Features and Benefits
AC-DC Universal Switch Mode Power Supply
Input Voltage of 85 – 264Vac / 100 - 370Vdc
Output Voltage of 5V DC
Output Wattage 50W
Output Current 10A
Efficiency of 85%
MTBF >300,000 hours
Extremely low leakage current<75uA
Stand-by power consumption<0.3W
Excellent EMC
Operating temperature range of -40℃ to +85℃
Dimensions of 76.2 x 50.8 x 26.5mm
Weight of 95g
Input Voltage of 85 – 264Vac / 100 - 370Vdc
Output Voltage of 5V DC
Output Wattage 50W
Output Current 10A
Efficiency of 85%
MTBF >300,000 hours
Extremely low leakage current<75uA
Stand-by power consumption<0.3W
Excellent EMC
Operating temperature range of -40℃ to +85℃
Dimensions of 76.2 x 50.8 x 26.5mm
Weight of 95g
Standards and Approvals: UL/IEC/EN/ES60601, UL/EN/IEC62368, IEC/EN60335, IEC/EN61558, GB4943, MOPP
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
Attribute | Value |
---|---|
Output Voltage | 5V dc |
Output Current | 10A |
Power Rating | 50W |
Number of Outputs | 7 |
Input Voltage | 85 → 264V ac |
Mounting Type | Chassis Mount |
Package Type | Enclosed |
Length | 76.2mm |
Width | 50.8mm |
Medical Approved | Yes |
Embedded | Yes |
Depth | 26.5mm |
Efficiency | 85% |
Minimum Temperature | -40°C |
Weight | 95g |
Maximum Temperature | +85°C |
- RS Stock No.:
- 266-2722
- Brand:
- RS PRO
- COO (Country of Origin):
- CN
RS PRO Embedded Medical Switch Mode Power Supply, 50W, 5 Vdc
A compact and efficient embedded medical power supply suitable for AC and DC systems and featuring a low profile industry standard 2 x 3in footprint and suitable for all BF type medical equipment.
Designed with safety in mind the embedded power supply features a Class II safety rating featuring a double layer of insulation against electrical shocks compared to relying on grounding. On top of this the power supply features reinforced insolation protection from EMI (Electro Magnetic Interference), short circuit, overcurrent and over-voltage protection creating a safe consistent and reliable switching power supply suitable for sensitive areas.
widely used in areas of industrial, LED, street light control, electricity, security, telecommunications, smart home, medical.
A safe and efficient switching power supply suitable for a wide variety of applications including LED, street light control, electricity, security, telecommunications, smart home, medical and industrial control systems.
Features and Benefits
AC-DC Universal Switch Mode Power Supply
Input Voltage of 85 – 264Vac / 100 - 370Vdc
Output Voltage of 5V DC
Output Wattage 50W
Output Current 10A
Efficiency of 85%
MTBF >300,000 hours
Extremely low leakage current<75uA
Stand-by power consumption<0.3W
Excellent EMC
Operating temperature range of -40℃ to +85℃
Dimensions of 76.2 x 50.8 x 26.5mm
Weight of 95g
Input Voltage of 85 – 264Vac / 100 - 370Vdc
Output Voltage of 5V DC
Output Wattage 50W
Output Current 10A
Efficiency of 85%
MTBF >300,000 hours
Extremely low leakage current<75uA
Stand-by power consumption<0.3W
Excellent EMC
Operating temperature range of -40℃ to +85℃
Dimensions of 76.2 x 50.8 x 26.5mm
Weight of 95g
Standards and Approvals: UL/IEC/EN/ES60601, UL/EN/IEC62368, IEC/EN60335, IEC/EN61558, GB4943, MOPP
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
Attribute | Value |
---|---|
Output Voltage | 5V dc |
Output Current | 10A |
Power Rating | 50W |
Number of Outputs | 7 |
Input Voltage | 85 → 264V ac |
Mounting Type | Chassis Mount |
Package Type | Enclosed |
Length | 76.2mm |
Width | 50.8mm |
Medical Approved | Yes |
Embedded | Yes |
Depth | 26.5mm |
Efficiency | 85% |
Minimum Temperature | -40°C |
Weight | 95g |
Maximum Temperature | +85°C |