TDK-Lambda Switching Power Supply, XMS500C6, 24V dc, 20.8A, 500W, 1 Output, 90 → 264V ac Input Voltage
- RS Stock No.:
- 146-9350
- Mfr. Part No.:
- XMS500C6
- Brand:
- TDK-Lambda
Sorry, we couldn't check our stock levels right now. Please try refreshing the page.
Not available for guaranteed pre 9am/10am delivery
Added
Price Each
£478.81
(exc. VAT)
£574.57
(inc. VAT)
Units | Per unit |
1 - 4 | £478.81 |
5 - 9 | £464.45 |
10 - 24 | £450.08 |
25 - 49 | £435.72 |
50 + | £421.35 |
- RS Stock No.:
- 146-9350
- Mfr. Part No.:
- XMS500C6
- Brand:
- TDK-Lambda
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
100W to 1500W output power
1 to 16 separate output voltages
Single-phase, wide-range input
Broad range of output voltages from 1.2V to 62Vdc
Signal options on primary and secondary side
Filter options with low leakage current for medical applications
Cooling with integrated fans or external airflow (customer air)
Safety approvals for international use
Fast time to market
Easy to configure with Quick Product Finder on
TDK-Lambda website
Combining outputs in parallel (for increased current or N+1 redundancy) and series (for increased output voltage) is possible with many of the product ranges, contact technical support for details
1 to 16 separate output voltages
Single-phase, wide-range input
Broad range of output voltages from 1.2V to 62Vdc
Signal options on primary and secondary side
Filter options with low leakage current for medical applications
Cooling with integrated fans or external airflow (customer air)
Safety approvals for international use
Fast time to market
Easy to configure with Quick Product Finder on
TDK-Lambda website
Combining outputs in parallel (for increased current or N+1 redundancy) and series (for increased output voltage) is possible with many of the product ranges, contact technical support for details
Specifications
Attribute | Value |
---|---|
Output Voltage | 24V dc |
Output Current | 20.8A |
Power Rating | 500W |
Number of Outputs | 1 |
Input Voltage | 90 → 264V ac |
Mounting Type | Chassis Mount |
Package Type | Open Frame |
Length | 180mm |
Width | 102mm |
Medical Approved | Yes |
Efficiency | 92% |
Series | XMS500 |
Minimum Temperature | 0°C |
Related links
- TDK-Lambda Switching Power Supply 12V dc 500W 90 → 264V ac Input Voltage
- TDK-Lambda Switching Power Supply 24V dc 65W 90 → 264V ac Input Voltage
- TDK-Lambda Switching Power Supply 36V dc 500W 90 → 264V ac Input Voltage
- TDK-Lambda Switching Power Supply 24V dc 175W 90 → 264V ac Input Voltage
- TDK-Lambda Switching Power Supply 24V dc 1 Output, 90 → 264V ac...
- TDK-Lambda Switching Power Supply 48V dc 500W 90 → 264V ac Input Voltage
- TDK-Lambda Switching Power Supply 24V dc 400W 90 → 264V ac Input Voltage
- XP Power Switching Power Supply 12V dc 500W 80 → 264V ac Input Voltage