Recom, RAC15-24SK/WI AC/DC Converter 24V, 15 W 375V
- RS Stock No.:
- 697-005
- Mfr. Part No.:
- RAC15-24SK/WI
- Brand:
- Recom
Subtotal (1 unit)*
£13.11
(exc. VAT)
£15.73
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 11 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £13.11 |
*price indicative
- RS Stock No.:
- 697-005
- Mfr. Part No.:
- RAC15-24SK/WI
- Brand:
- Recom
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Product Type | AC/DC Converter | |
| Maximum Output Voltage | 24V | |
| Number of Outputs | 1 | |
| Mount Type | Through Hole | |
| Power | 15W | |
| SMPS Output Current | 625mA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Depth | 25.5mm | |
| Standards/Approvals | UL62368-1 | |
| Weight | 0.21lb | |
| Width | 40mm | |
| Length | 52.5mm | |
| Efficiency | 82% | |
| Maximum Input Voltage | 375V | |
| Series | RAC15-K/WI | |
| Minimum Input Voltage | 18V | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Product Type AC/DC Converter | ||
Maximum Output Voltage 24V | ||
Number of Outputs 1 | ||
Mount Type Through Hole | ||
Power 15W | ||
SMPS Output Current 625mA | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Depth 25.5mm | ||
Standards/Approvals UL62368-1 | ||
Weight 0.21lb | ||
Width 40mm | ||
Length 52.5mm | ||
Efficiency 82% | ||
Maximum Input Voltage 375V | ||
Series RAC15-K/WI | ||
Minimum Input Voltage 18V | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
The Recom AC/DC power supply delivers a Compact yet powerful solution, transforming a wide input voltage range of 18 to 264VAC or 18 to 375VDC into stable, regulated outputs from 5 to 54 VDC. Engineered for versatility, this unit is perfect for a variety of applications, ensuring efficient power conversion in both industrial and household settings. Its robust design supports operation in challenging environments with operating temperatures from -40°C to 85°C, making it Ideal for diverse conditions. The device also meets strict safety standards and incorporates an EMI EN55032 B filter to minimise electromagnetic interference, ensuring reliable performance and compliance.
Ultra-low input voltage allows for wide application potential
Compact size facilitates integration into space-constrained designs
Certified for high-altitude operation, accommodating up to 5000m under OVC II
Operating temperature range ensures reliability in extreme conditions
Internal EMI filtering enhances operational stability across various applications
No-load power consumption is minimal, promoting energy efficiency
