Power Supply, 127V ac, 0.5VA, 1 Output, 108 → 140V Input Voltage
- RS Stock No.:
- 658-402
- Mfr. Part No.:
- TR2-127VAC
- Brand:
- Tele
Subtotal (1 unit)*
£5.69
(exc. VAT)
£6.83
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £5.69 |
*price indicative
- RS Stock No.:
- 658-402
- Mfr. Part No.:
- TR2-127VAC
- Brand:
- Tele
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tele | |
| Output Voltage | 127V ac | |
| Power Rating | 0.5VA | |
| Number of Outputs | 1 | |
| Input Voltage | 108 → 140V | |
| Select all | ||
|---|---|---|
Brand Tele | ||
Output Voltage 127V ac | ||
Power Rating 0.5VA | ||
Number of Outputs 1 | ||
Input Voltage 108 → 140V | ||
- COO (Country of Origin):
- AT
The Tele Transformer module is housed in a fully encapsulated casing made of self-extinguishing synthetic material for enhanced safety. It offers an IP40 protection degree and pollution degree 2, ensuring reliable operation in moderately polluted environments. Pollution level can be increased by installing the module in appropriate enclosures, compliant with IEC 60664-1 standards.
EAC CE declarations
IP40 protection rated
IP40 protection rated
Related links
- Power Supply 0.5VA 94 → 121V Input Voltage
- Power Supply 0.5VA 374 → 484V Input Voltage
- Power Supply 0.5VA 20.2 → 26.4V Input Voltage
- Power Supply 0.5VA 340 → 456V Input Voltage
- Power Supply 0.5VA 195 → 264V Input Voltage
- Power Supply 0.5VA 20.4 → 26.4V Input Voltage
- Karcher NT 48/1 Floor Vacuum Cleaner Dust Extractor for Wet/Dry Areas 110 → 127V ac, Yellow
- Siemens 7PV15 Series DIN Rail Mount Timer Relay 1-Contact 1-Function, SPDT
