Power Supply, 24V dc, 0.5VA, 1 Output, 20.4 → 26.4V Input Voltage

Subtotal (1 unit)*

£26.14

(exc. VAT)

£31.37

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£26.14

*price indicative

RS Stock No.:
658-399
Mfr. Part No.:
SNT2 24VDC
Brand:
Tele
Find similar products by selecting one or more attributes.
Select all

Brand

Tele

Output Voltage

24V dc

Power Rating

0.5VA

Number of Outputs

1

Input Voltage

20.4 → 26.4V

COO (Country of Origin):
AT
The Tele Transformer module is housed in a fully encapsulated casing made of self-extinguishing synthetic material for enhanced safety. It offers an IP40 protection degree and pollution degree 2, ensuring reliable operation in moderately polluted environments. Pollution level can be increased by installing the module in appropriate enclosures, compliant with IEC 60664-1 standards.

EAC CE declarations
IP40 protection rated

Related links