Power Supply, 24V ac, 0.5VA, 1 Output, 20.2 → 26.4V Input Voltage

Subtotal (1 unit)*

£5.69

(exc. VAT)

£6.83

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 18 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£5.69

*price indicative

RS Stock No.:
658-400
Mfr. Part No.:
TR2-24VAC
Brand:
Tele
Find similar products by selecting one or more attributes.
Select all

Brand

Tele

Output Voltage

24V ac

Power Rating

0.5VA

Number of Outputs

1

Input Voltage

20.2 → 26.4V

COO (Country of Origin):
DE
The Tele Transformer module is housed in a fully encapsulated casing made of self-extinguishing synthetic material for enhanced safety. It offers an IP40 protection degree and pollution degree 2, ensuring reliable operation in moderately polluted environments. Pollution level can be increased by installing the module in appropriate enclosures, compliant with IEC 60664-1 standards.

EAC CE declarations
IP40 protection rated

Related links