Cosel Switching Power Supply, TEPS65F24, 24V, 2.75A, 66W, 1 Output, 85 → 264V ac Input Voltage

Subtotal (1 unit)*

£121.15

(exc. VAT)

£145.38

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 16 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£121.15

*price indicative

RS Stock No.:
638-078
Mfr. Part No.:
TEPS65F24
Brand:
Cosel
Find similar products by selecting one or more attributes.
Select all

Brand

Cosel

Output Voltage

24V

Output Current

2.75A

Power Rating

66W

Number of Outputs

1

Input Voltage

85 → 264V ac

COO (Country of Origin):
JP
The Cosel AC-DC power supply designed for industrial applications where space, efficiency, and reliability are critical. It operates from a universal 85 to 264VAC input and supports natural convection or forced-air cooling, making it ideal for fanless systems. With built-in protection circuits and compliance with IEC61000-3-2 Class A, it ensures stable performance in compact embedded designs.

Harmonic attenuator
Built in overcurrent and overvoltage protection circuits
RoHS compliant
CE and UKCA compliant

Related links