Cosel Switching Power Supply, TECS65F-24, 24V, 2.75A, 66W, 1 Output, 85 → 264V ac Input Voltage
- RS Stock No.:
- 638-035
- Mfr. Part No.:
- TECS65F-24
- Brand:
- Cosel
Subtotal (1 unit)*
£121.15
(exc. VAT)
£145.38
(inc. VAT)
FREE delivery for orders over £50.00
New product - Preorder today
- Shipping from 15 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £121.15 |
*price indicative
- RS Stock No.:
- 638-035
- Mfr. Part No.:
- TECS65F-24
- Brand:
- Cosel
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cosel | |
| Output Voltage | 24V | |
| Output Current | 2.75A | |
| Power Rating | 66W | |
| Number of Outputs | 1 | |
| Input Voltage | 85 → 264V ac | |
| Select all | ||
|---|---|---|
Brand Cosel | ||
Output Voltage 24V | ||
Output Current 2.75A | ||
Power Rating 66W | ||
Number of Outputs 1 | ||
Input Voltage 85 → 264V ac | ||
- COO (Country of Origin):
- JP
The Cosel Open-frame AC-DC power supply delivering 45.6W, ideal for commercial applications. It features high efficiency, built-in protection circuits, and operates reliably across a wide temperature range. With a Class II design and ultra-small footprint, its well-suited for space-constrained, fanless systems.
Harmonic attenuator
Built in overcurrent and overvoltage protection circuits
RoHS compliant
CE and UKCA compliant
Built in overcurrent and overvoltage protection circuits
RoHS compliant
CE and UKCA compliant
Related links
- Cosel Switching Power Supply 24V 66W 85 → 264V ac Input Voltage
- Cosel Switching Power Supply 12V 65.4W 85 → 264V ac Input Voltage
- Cosel Switching Power Supply 5V 50W 85 → 264V ac Input Voltage
- Cosel Switching Power Supply 3.3V dc 66W 85 → 264V ac Input Voltage
- Cosel Switching Power Supply 3.3V dc 66W 85 → 264V ac Input Voltage
- Cosel Switching Power Supply 24V 16.8W 85 → 264V ac Input Voltage
- Cosel Switching Power Supply 24V 45.6W 85 → 264V ac Input Voltage
- Cosel Switching Power Supply 24V 31.2W 85 → 264V ac Input Voltage
