Cosel Switching Power Supply, GHA700F-56-J1R3, 24V, 29.2A, 700.8W, 1 Output, 85 → 264V ac Input Voltage
- RS Stock No.:
- 638-025
- Mfr. Part No.:
- GHA700F-56-J1R3
- Brand:
- Cosel
Subtotal (1 unit)*
£345.27
(exc. VAT)
£414.32
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £345.27 |
*price indicative
- RS Stock No.:
- 638-025
- Mfr. Part No.:
- GHA700F-56-J1R3
- Brand:
- Cosel
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cosel | |
| Output Voltage | 24V | |
| Output Current | 29.2A | |
| Power Rating | 700.8W | |
| Number of Outputs | 1 | |
| Input Voltage | 85 → 264V ac | |
| Select all | ||
|---|---|---|
Brand Cosel | ||
Output Voltage 24V | ||
Output Current 29.2A | ||
Power Rating 700.8W | ||
Number of Outputs 1 | ||
Input Voltage 85 → 264V ac | ||
- COO (Country of Origin):
- JP
The Cosel AC-DC open-frame power supply engineered for industrial and medical-grade systems requiring high reliability and compact design. It supports conduction, convection, and forced-air cooling, making it versatile for various thermal environments. With medical safety approvals and low leakage current, it's suitable for BF-type medical applications.
High efficiency
Complies with EN61558 2 16
RoHS compliant
UKCA and CE compliant
Complies with EN61558 2 16
RoHS compliant
UKCA and CE compliant
Related links
- Cosel Switching Power Supply 24V 700.8W 85 → 264V ac Input Voltage
- Cosel Switching Power Supply 24V 700.8W 85 → 264V ac Input Voltage
- Cosel Switching Power Supply 24V 700.8W 85 → 264V ac Input Voltage
- Cosel Switching Power Supply 24V 700.8W 85 → 264V ac Input Voltage
- Cosel Switching Power Supply 24V 700.8W 85 → 264V ac Input Voltage
- Cosel Switching Power Supply 48V 700.8W 85 → 264V ac Input Voltage
- Cosel Switching Power Supply 56V 700W 85 → 264V ac Input Voltage
- Cosel Switching Power Supply 12V dc 700.8W 85 → 264V ac Input Voltage
