Cosel Switching Power Supply, GHA700F-56-J1, 56V, 12.5A, 700W, 1 Output, 85 → 264V ac Input Voltage

Subtotal (1 unit)*

£312.38

(exc. VAT)

£374.86

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 05 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£312.38

*price indicative

RS Stock No.:
638-018
Mfr. Part No.:
GHA700F-56-J1
Brand:
Cosel
Find similar products by selecting one or more attributes.
Select all

Brand

Cosel

Output Voltage

56V

Output Current

12.5A

Power Rating

700W

Number of Outputs

1

Input Voltage

85 → 264V ac

COO (Country of Origin):
JP
The Cosel AC-DC open-frame power supply engineered for industrial and medical-grade systems requiring high reliability and compact design. It supports conduction, convection, and forced-air cooling, making it versatile for various thermal environments. With medical safety approvals and low leakage current, it's suitable for BF-type medical applications.

High efficiency
Complies with EN61558 2 16
RoHS compliant
UKCA and CE compliant

Related links