Cosel Switching Power Supply, GHA700F-24-J1R3, 24V, 29.2A, 700.8W, 1 Output, 85 → 264V ac Input Voltage

Subtotal (1 unit)*

£345.27

(exc. VAT)

£414.32

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£345.27

*price indicative

RS Stock No.:
638-022
Mfr. Part No.:
GHA700F-24-J1R3
Brand:
Cosel
Find similar products by selecting one or more attributes.
Select all

Brand

Cosel

Output Voltage

24V

Output Current

29.2A

Power Rating

700.8W

Number of Outputs

1

Input Voltage

85 → 264V ac

COO (Country of Origin):
JP
The Cosel AC-DC open-frame power supply engineered for industrial and medical-grade systems requiring high reliability and compact design. It supports conduction, convection, and forced-air cooling, making it versatile for various thermal environments. With medical safety approvals and low leakage current, it's suitable for BF-type medical applications.

High efficiency
Complies with EN61558 2 16
RoHS compliant
UKCA and CE compliant

Related links