MEAN WELL Switching Power Supply, RID-125-2405, 24V, 4.6A, 125W, Dual Output, 176 → 264 V, 248 → 373 V
- RS Stock No.:
- 634-318
- Mfr. Part No.:
- RID-125-2405
- Brand:
- MEAN WELL
Subtotal (1 unit)*
£27.09
(exc. VAT)
£32.51
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 16 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £27.09 |
*price indicative
- RS Stock No.:
- 634-318
- Mfr. Part No.:
- RID-125-2405
- Brand:
- MEAN WELL
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Output Voltage | 24V | |
| Output Current | 4.6A | |
| Power Rating | 125W | |
| Number of Outputs | 2 | |
| Input Voltage | 176 → 264 V, 248 → 373 V | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Output Voltage 24V | ||
Output Current 4.6A | ||
Power Rating 125W | ||
Number of Outputs 2 | ||
Input Voltage 176 → 264 V, 248 → 373 V | ||
- COO (Country of Origin):
- CN
The MEANWELL 125W dual output switching power supply features isolated outputs and ground for CH1 and CH2, with an AC input range selectable via a switch. It can withstand 300VAC surge input for up to 5 seconds and includes protections against short circuit, overload, and over voltage. The unit uses 105°C long-life electrolytic capacitors and is designed to endure a 5G vibration test, ensuring reliable performance in demanding environments.
LED indicator for power on
100% full load burn-in test
High reliability
3 years warranty
100% full load burn-in test
High reliability
3 years warranty
Related links
- MEAN WELL Switching Power Supply 24V 144W 176 → 264 V, 248 → 373 V
- MEAN WELL Switching Power Supply 15V dc 150W 176 → 264 V ac
- MEAN WELL Switching Power Supply 3.3V dc 99W 176 → 264 V ac, 248 → 373 V
- MEAN WELL Switching Power Supply 48V dc 158W 176 → 264 V ac, 248 → 373 V
- MEAN WELL Switching Power Supply 12V dc 150W 176 → 264 V ac, 248 → 373 V
- MEAN WELL Switching Power Supply 24V dc 156W 176 → 264 V ac, 248 → 373 V
- MEAN WELL Switching Power Supply 5V dc 130W 176 → 264 V ac
- MEAN WELL Switching Power Supply 12V 125W 88 to 132V ac Input Voltage
