MEAN WELL Switching Power Supply, RID-125-2448, 24V, 2A, 144W, Dual Output, 176 → 264 V, 248 → 373 V

Subtotal (1 unit)*

£27.09

(exc. VAT)

£32.51

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£27.09

*price indicative

RS Stock No.:
634-267
Mfr. Part No.:
RID-125-2448
Brand:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Output Voltage

24V

Output Current

2A

Power Rating

144W

Number of Outputs

2

Input Voltage

176 → 264 V, 248 → 373 V

COO (Country of Origin):
CN
The MEANWELL 125W dual output switching power supply features isolated outputs and ground for CH1 and CH2, with an AC input range selectable via a switch. It can withstand 300VAC surge input for up to 5 seconds and includes protections against short circuit, overload, and over voltage. The unit uses 105°C long-life electrolytic capacitors and is designed to endure a 5G vibration test, ensuring reliable performance in demanding environments.

LED indicator for power on
100% full load burn-in test
High reliability
3 years warranty

Related links