MEAN WELL Switching Power Supply, PLC-100-15, 15V, 5A, 75W, 1 Output, 90 → 264 V, 127 → 370 V Input

Subtotal (1 unit)*

£31.62

(exc. VAT)

£37.94

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£31.62

*price indicative

RS Stock No.:
634-269
Mfr. Part No.:
PLC-100-15
Brand:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Output Voltage

15V

Output Current

5A

Power Rating

75W

Number of Outputs

1

Input Voltage

90 → 264 V, 127 → 370 V

COO (Country of Origin):
CN
The MEANWELL 100W single output switching power supply features a universal AC input with full range operation and high efficiency up to 88.5%. It includes protections against short circuit, over current, over voltage, and over temperature, and is cooled by free air convection. The unit has a built-in active PFC function, is a Class 2 power unit that passes LPS requirements, and undergoes 100% full load burn-in testing to ensure high reliability.

Suitable for LED lighting and moving sign applications
Compliance to worldwide safety regulations for lighting
2 years warranty

Related links