MEAN WELL Switch Mode Power Supply, EPS-65-36-C 36V, 65.16 W, Input 127V to 370V

Subtotal (1 unit)*

£12.93

(exc. VAT)

£15.52

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship
  • Plus 1 unit(s) shipping from 30 March 2026
  • Plus 5 unit(s) shipping from 22 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£12.93

*price indicative

RS Stock No.:
634-231
Mfr. Part No.:
EPS-65-36-C
Brand:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Product Type

Switch Mode Power Supply

Maximum Output Voltage

36V

Number of Outputs

1

Power

65.16W

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

70°C

Standards/Approvals

UL62368-1, TUV BS EN/EN62368-1 EAC TP TC 004 Approved, CCC GB4943.1

Maximum Input Voltage

370V

Efficiency

0.89%

Series

EPS-65

Output Current

1.81A

Hazardous Area Certification

No

Minimum Input Voltage

127V

COO (Country of Origin):
CN
The MEANWELL 65W single output switching power supply features a universal AC input suitable for full range operation and offers optional L-bracket and cover for flexible mounting. It delivers high efficiency of up to 90% and includes multiple protections against short circuit, overload, and over voltage. The unit is cooled by free air convection and comes in a compact 4 x 2 inch size, making it suitable for space-constrained applications.

LED indicator for power on

Operating altitude up to 4000 meters

3 years warranty

Related links