MEAN WELL Switching Power Supply, RKP-1UI-CMU1 Quad Output, 12 → 15V dc Input Voltage
- RS Stock No.:
- 634-268
- Mfr. Part No.:
- RKP-1UI-CMU1
- Brand:
- MEAN WELL
Subtotal (1 unit)*
£448.61
(exc. VAT)
£538.33
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £448.61 |
*price indicative
- RS Stock No.:
- 634-268
- Mfr. Part No.:
- RKP-1UI-CMU1
- Brand:
- MEAN WELL
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Number of Outputs | 4 | |
| Input Voltage | 12 → 15V dc | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Number of Outputs 4 | ||
Input Voltage 12 → 15V dc | ||
- COO (Country of Origin):
- TW
The MEANWELL 1U rack system is a power distribution solution utilizing the rack configuration with 1U low profile. Starting with a single unit of 2000W, RCP-2000 is the front end rectifier (or, power supply). With the active current sharing function, up to 6000W is able to be provided by 1 stack of the 19 inch rack mountable shelf RKP-1U and 18000W by 3 stacks. The design flexibility for system applications is ideally fulfilled by various built-in features, such as output programming, communication protocol PMBus, remote ON-OFF, auxiliary power, external control and monitor via the control model RCP-CMU-1, etc.
Output voltage programmable
Support hot swap (hot plug)
Built-in PMBus protocol
5 years warranty
Support hot swap (hot plug)
Built-in PMBus protocol
5 years warranty
Related links
- MEAN WELL Switching Power Supply 12 → 15V dc Input Voltage
- Eplax Switching Power Supply ± 12 → 15V dc 60W 94 → 253V dc Input Voltage
- MEAN WELL Switching Power Supply -15V dc 65W 110/230V Input Voltage
- MEAN WELL Rack Kit, for use with RKP
- Allen Bradley 1606 DIN Rail Power Supply dc Input 4.2A Output,
- Allen Bradley 1606 DIN Rail Power Supply 10 → 12 or 12 → 15V dc Output, 4.5A
- Allen Bradley 1606 DIN Rail Power Supply dc Input 3A Output, 30W
- RS PRO Switching Power Supply 5A Quad Output, 230V ac Input Voltage
